Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 15Mbps |
| Input Current | 15mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |