Agilent HCPL-2611#020 technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-2611#020 to view detailed technical specifications.
No datasheet is available for this part.