The HCPL-263A-000E is a dual channel isolated driver from Agilent, packaged in a PDIP package. It operates at a data rate of 10Mbps and has an input current of 10mA. The device features an isolation voltage of 3.75kV and an output voltage of 5.5V. It is compliant with RoHS and lead free standards, and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Input Current | 10mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |