Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Input Current | 12mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| RoHS | Compliant |