OPTOCOUPLER; No. of Channels: 1; Isolation Voltage: 5kV; Optocoupler Output Type: G
Agilent HCPL-3101 technical specifications.
| Package/Case | PDIP |
| Output Current per Channel | 100mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.