General purpose optocoupler featuring logic IC output. Offers 3750V isolation and operates across a -40°C to 100°C temperature range. Designed for surface mount applications with a DIP-8 package. Supports a nominal supply voltage of 30V, with a minimum of 15V. Maximum power dissipation is 0.25W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 30 |
| Supply Voltage-Min | 15 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |