Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Input Current | 3mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |