Optocoupler Logic-Out Push-Pull DC-IN 2-CH 16-Pin SOIC
Agilent HCPL-314J technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.