The HCPL-3700 is a single-channel optocoupler with a data rate of 4Kbps and an isolation voltage of 3.75kV. It has an input current of 3.7mA and an output current of 30mA. The device is packaged in a DIP-8 package and is available in rail or tube packaging. The HCPL-3700 is not RoHS compliant, but is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Agilent HCPL-3700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Data Rate | 4Kbps |
| Input Current | 3.7mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-3700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.