The HCPL-4100 is an optocoupler with a single channel and 27V output voltage. It has an isolation voltage of 3.75kV and an input current of 13mA. The device is packaged in a DIP-8 package and is available in rail or tube packaging. It is not RoHS compliant due to containing lead, but is Reach SVHC compliant.
Agilent HCPL-4100 technical specifications.
| Package/Case | DIP |
| Input Current | 13mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 27V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.