IC Output Optocoupler, 1-Element, 3750V Isolation,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 20 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.125 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |