The Agilent HCPL-4200 is a single-channel isolated driver packaged in a DIP. It can handle an input current of 24mA and provides an output voltage of 20V with a maximum output current of 25mA. The device features an isolation voltage of 3.75kV and is available in rail or tube packaging. The HCPL-4200 is not RoHS compliant but is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input Current | 24mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 25mA |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |