Agilent HCPL-4200-000E technical specifications.
| Package/Case | PDIP |
| Data Rate | 20Kbps |
| Input Current | 24mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 25mA |
| Output Voltage | 27V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Agilent HCPL-4200-000E to view detailed technical specifications.
No datasheet is available for this part.