Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Input Current | 18mA |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 2A |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |