The HCPL-5120-100 is a single-channel isolated driver from Agilent, packaged in a DIP case. It can handle an input current of up to 18mA and provides an isolation voltage of 1.5kV. The device is exempt from lead-free requirements and is available in rail or tube packaging. The HCPL-5120-100 is not RoHS compliant. It is rated for a DC voltage of 35V and can supply an output current of up to 2A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input Current | 18mA |
| Isolation Voltage | 1.5kV |
| Lead Free | Exempt |
| Number of Channels | 1 |
| Output Current | 2A |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |