Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin CDIP SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input Current | 18mA |
| Lead Free | Exempt |
| Number of Channels | 1 |
| Output Current | 500mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |