Optocoupler Logic-Out Three State DC-IN 2-CH 8-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Data Rate | 5Mbps |
| Input Current | 8mA |
| Isolation Voltage | 1.5kV |
| Number of Channels | 2 |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |