Agilent HCPL-530K technical specifications.
| Package/Case | DIP |
| Data Rate | 2Mbps |
| Input Current | 20mA |
| Number of Channels | 1 |
| Output Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-530K to view detailed technical specifications.
No datasheet is available for this part.