Surface mount, DIP-8 packaged optocoupler with 3.75kV isolation voltage. Features a logic IC output, 10mA input current, and 10mA output current per channel. Operates at a 12.5Mbps data rate with a 5V output voltage. This lead-free component is RoHS and REACH SVHC compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Data Rate | 12.5Mbps |
| Input Current | 10mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Output Current per Channel | 10mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |