Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD T/R
Checking distributor stock and pricing after the page loads.
Agilent HCPL-7720#500 technical specifications.
| Package/Case | PDIP |
| Data Rate | 25Mbps |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |