Isolation Amplifier, Optically, 1 Amplifier, 300 µV, 4.5V to 5.5V, DIP, 8 Pins
Checking distributor stock and pricing after the page loads.
| Bandwidth | 100kHz |
| Package/Case | PDIP |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10.9mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |