OptoCoupler 1-CH 8-Pin PDIP SMD Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 100kHz |
| Package/Case | SO |
| Input Current | 16mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |