Isolation Current Amplifier, Sma 400W 26V 5K<AZ
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |