Optocoupler 1-CH 5V 8-PIN PDIP SMD T/r / IC Opamp Isolation 100KHZ 8DIPGW
Checking distributor stock and pricing after the page loads.
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Input Current | 15.5mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Nominal Supply Current | 10.9mA |
| Number of Channels | 1 |
| Output Voltage | 3.8V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |