Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R
Agilent HCPL-M611#500 technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.