Agilent HCPL-M611-500-E technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Input Current | 5mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Output Voltage | 5.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.