Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AGILENT
HCPL0531000E
Datasheet
Agilent
HCPL0531000E
Volume Production
HCPL0531000E
HCPL0531000E
Package
SOIC
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SOIC
Input Current
16mA
Isolation Voltage
3.75kV
Lead Free
Lead Free
Number of Channels
2
Output Voltage
20V
Packaging
Rail/Tube
Reach SVHC Compliant
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account