The HCPL0661-000E is a dual isolated gate driver from Agilent, featuring a data rate of 10Mbps and an isolation voltage of 3.75kV. It has a package type of SOIC and is packaged in rail/Tube. The device is lead free and compliant with Reach SVHC regulations. Each channel can supply an output current of 50mA, with an output voltage of 5.5V. The device has two channels and is designed for high-speed applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |