8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler
Agilent HCPL2730 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.