The HCPL4504000E is a single-channel isolated output device with a maximum output voltage of 20V. It features a PDIP package and is packaged in rail/Tube. The device has a maximum input current of 16mA and an isolation voltage of 3.75kV. The HCPL4504000E is lead-free and compliant with Reach SVHC regulations.
Agilent HCPL4504000E technical specifications.
| Package/Case | PDIP |
| Input Current | 16mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.