The HCPL7721 is a single-channel isolated driver from Agilent, packaged in a PDIP case. It features a data rate of 25Mbps and an isolation voltage of 3.75kV. The device is not lead-free, but is Reach SVHC compliant. It can supply an output current of 10mA per channel at an output voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 25Mbps |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current per Channel | 10mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |