The HCPL7800A000E is a single-channel isolated driver from Agilent with a bandwidth of 100kHz. It is packaged in a DIP case and is available in lead-free and RoHS compliant versions. The device features an isolation voltage of 3.75kV and is suitable for applications requiring a 6V output voltage. The HCPL7800A000E is packaged in rail or tube packaging and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Input Current | 16mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |