LED Display Red, 626nm Hex and Numeric
Agilent HDSP-0771 technical specifications.
| Color | Red |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Packaging | Tray |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Wavelength | 626nm |
| Width | 13.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.