Glass/Ceramic Numeric Display For Industrial Applications.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 626nm |
| Width | 10.2mm |
| RoHS | Not Compliant |