This green LED from Agilent has a luminous intensity of 1.1 millicandelas and operates at a wavelength of 574 nanometers. The device is packaged in a tray and measures 4.3mm in height, 13.5mm in length, and 10.2mm in width. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Luminous Intensity | 1.1mcd |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 574nm |
| Width | 10.2mm |
| RoHS | Not Compliant |