LED Displays & Accessories Orange 602nm 5x7 Smart Display
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 70.9mm |
| Luminous Intensity | 7.5mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Wavelength | 600nm |
| Width | 19.4mm |
| RoHS | Not Compliant |