LED Display Green, 574nm 5x7 Smart Display
Agilent HDSP-2503 technical specifications.
| Color | Green |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 42.6mm |
| Luminous Intensity | 7.5mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Wavelength | 568nm |
| Width | 19.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.