LED Display Yellow, 585nm 5x7 Smart Display
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 42.9mm |
| Lens Color | Yellow |
| Luminous Intensity | 7.5mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Wavelength | 585nm |
| Width | 11.4mm |
| RoHS | Compliant |