This 5V DC rated green LED has a luminous intensity of 7.5mcd and a wavelength of 574nm. It measures 42.9mm in length and 5.31mm in height. The LED is packaged in rail or tube packaging and is lead free. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 42.9mm |
| Luminous Intensity | 7.5mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Wavelength | 574nm |
| Width | 11.4mm |
| RoHS | Not Compliant |