LED Display Red, 637nm 5x7 Smart Display
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 42.9mm |
| Luminous Intensity | 25mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Wavelength | 637nm |
| Width | 11.4mm |
| RoHS | Compliant |