High-efficiency red, 1-character numeric LED display with a 14.2mm digit height. Features a DIP-10 package for easy integration. Operates reliably across a wide temperature range from -40°C to 100°C. Designed for general indication purposes.
Sign in to ask questions about the Agilent HDSP-5501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Agilent HDSP-5501 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Agilent HDSP-5501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.