LED Display Red, 626nm, 0.56in 7 Segment
Agilent HDSP-5503-GH000 technical specifications.
| Color | Red |
| Luminous Intensity | 3.7mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HDSP-5503-GH000 to view detailed technical specifications.
No datasheet is available for this part.