LED Display Yellow, 586nm, 0.3in 7 Segment
Checking distributor stock and pricing after the page loads.
Agilent HDSP-7401 technical specifications.
| Color | Yellow |
| Luminous Intensity | 5.39mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.