7.6 mm (0.3 inch) Micro Bright Seven Segment Displays | DISPLAY 7SEGMENT YELLOW CC 0.3"
Checking distributor stock and pricing after the page loads.
Agilent HDSP-7403 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.