
Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module / LED 7-SEG 7.6MM CA RED RHD
Agilent HDSP-A101 technical specifications.
| Color | Red |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 3.6mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HDSP-A101 to view detailed technical specifications.
No datasheet is available for this part.
