The HDSP2113 is a green LED with a DIP package, rated for 5V DC voltage and emitting at a wavelength of 568nm. It has a luminous intensity of 7.5mcd and is packaged in rail or tube packaging. The device is lead free and compliant with Reach SVHC regulations. The LED has a height of 5.31mm, length of 42.6mm, and width of 19.6mm.
Agilent HDSP2113 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 42.6mm |
| Lens Color | Green |
| Luminous Intensity | 7.5mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5V |
| Wavelength | 568nm |
| Width | 19.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.