Agilent HEDS-5140#A13 technical specifications.
| Frequency | 100kHz |
| Number of Channels | 3 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Agilent HEDS-5140#A13 to view detailed technical specifications.
No datasheet is available for this part.