Fiber Optic Transmitter for INTERBUS-S Applications
Checking distributor stock and pricing after the page loads.
Agilent HFBR-1505C technical specifications.
| Package/Case | PDIP |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 650nm |
| RoHS | Not Compliant |
No datasheet is available for this part.