125 MBd 1300 nm Fiber Optic Receiver with Plastic ST Connector
Agilent HFBR-2115T technical specifications.
| Package/Case | DIP |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 1.3um |
| RoHS | Not Compliant |
No datasheet is available for this part.