Agilent HFBR-2505C technical specifications.
| Package/Case | PDIP |
| Operating Supply Voltage | 7V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HFBR-2505C to view detailed technical specifications.
No datasheet is available for this part.